Filter Your Search
1 - 8 of 8 results
|
DP8428V-70/A+
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||
|
DP8428V-70/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||
|
DP8428V-70X
Texas Instruments
|
Check for Price | Obsolete | 20 | 70 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 2 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||
|
DP8428V-70/B+
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
DP8428V-70X
National Semiconductor Corporation
|
Check for Price | Obsolete | 20 | 70 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 2 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||
|
DP8428V-70
Texas Instruments
|
Check for Price | No | Obsolete | 20 | 70 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 2 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||
|
DP8428V-70/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
DP8428V-70
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 | 70 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 2 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |