Filter Your Search
1 - 3 of 3 results
|
DP8440VLJ-25
Texas Instruments
|
Check for Price | No | Obsolete | 24 | 25 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 16M X 1 | 4 | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | ||||||||
|
DP8440VLJ-25
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 16M X 1 | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP, | unknown | QFP | 100 | ||||||
|
DP8440VLJ-25
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 24 | 25 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 16M X 1 | 4 | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 |