Filter Your Search
1 - 3 of 3 results
![]() |
DP8521AV-25
Rochester Electronics LLC
|
Check for Price | No | No | Active | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 1M X 1 | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown | |||||||
|
DP8521AV-25
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 22 | 25 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 1M X 1 | 4 | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||
|
DP8521AV-25
Texas Instruments
|
Check for Price | No | Obsolete | 22 | 25 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 1M X 1 | 4 | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |