Filter Your Search
1 - 1 of 1 results
![]() |
DP85C960-25
Intel Corporation
|
Check for Price | Obsolete | 80960A/KB | 25 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CHMOS | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | 37.15 mm | INTEL CORP | DIP | DIP, | 28 | unknown | 8542.31.00.01 |