Filter Your Search
1 - 1 of 1 results
|
DPA02259RVER
Texas Instruments
|
Check for Price | Yes | No | Active | 18 V | 1.5 V | 600 mV | 5.5 V | 8 A | 1 | YES | BUCK | 1 MHz | SUPPLY VOLTAGE= 1.5V TO 18V ALSO REQUIRED | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N28 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |