Filter Your Search
1 - 1 of 1 results
|
DPA422PN
Power Integrations
|
Check for Price | Yes | Obsolete | 35 V | 75 V | 16 V | 1.31 A | NO | SINGLE | 425 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.575 mm | 4.7 mm | POWER INTEGRATIONS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations |