Parametric results for: DPA423PNTL under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dpa423pn
Select parts from the table below to compare.
Compare
Compare
DPA423PN
Power Integrations
$1.7977 Yes Yes Active 35 V 75 V 16 V 1.75 A NO SINGLE 425 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDIP-T8 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.575 mm 4.7 mm POWER INTEGRATIONS INC DIP DIP-8 8 compliant EAR99 8542.39.00.01 Power Integrations