Parametric results for: DPA426R under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: dpa426r
Select parts from the table below to compare.
Compare
Compare
DPA426R
Power Integrations
$3.6753 No Active e0 4 225 30 TIN LEAD POWER INTEGRATIONS INC not_compliant EAR99 8542.39.00.01 Power Integrations
DPA426R-TL
Power Integrations
$4.7392 No No Active 35 V 75 V 16 V 9.6 A YES SINGLE 425 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PSSO-G6 e0 Not Qualified 4 125 °C -40 °C 225 30 6 PLASTIC/EPOXY TO-263 SMSIP6/7H,.6,50 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm SINGLE 8.405 mm 10.29 mm 4.95 mm POWER INTEGRATIONS INC not_compliant EAR99 8542.39.00.01 Power Integrations D2PAK PLASTIC, TO-263, 7/6 PIN 4
DPA426RN-TL
Power Integrations
Check for Price Yes Yes Obsolete 40 V 75 V 16 V 9.6 A YES SINGLE 425 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PSSO-G6 e3 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY SOP SMSIP6/7H,.6,50 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm SINGLE 8.405 mm 10.29 mm 4.8 mm POWER INTEGRATIONS INC compliant EAR99 8542.39.00.01 D2PAK , SMSIP6/7H,.6,50 4
DPA426RTL
Power Integrations
Check for Price No No Active 35 V 75 V 16 V 9.6 A YES SINGLE 425 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PSSO-G6 e0 Not Qualified 4 125 °C -40 °C 225 30 6 PLASTIC/EPOXY TO-263 SMSIP6/7H,.6,50 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm SINGLE 8.405 mm 10.29 mm 4.95 mm POWER INTEGRATIONS INC compliant EAR99 8542.39.00.01 D2PAK TO-263, SMSIP6/7H,.6,50 4
DPA426RN
Power Integrations
Check for Price Obsolete POWER INTEGRATIONS INC compliant EAR99 8542.39.00.01 ,