Filter Your Search
1 - 10 of 14 results
|
DPC-12-350
Signal Transformer Inc
|
$6.5871 | Yes | Transferred | 1.5 kV | 6.3 V | 350 mA | 6.3 V | 350 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 4.4 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 34.92 mm | 41.3 mm | 31.8 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
DPC-12-350B6
EWC Controls
|
Check for Price | Transferred | 350 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 4.4 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC12-350
Bel Fuse
|
Check for Price | Yes | Yes | Active | 350 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 4.4 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | ||||||||||||||||||||
|
DPC-12-350A6
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 350 mA | 6.3 V | 350 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 4.4 VA | UL; CSA | CHASSIS MOUNT | NO | 34.925 mm | 41.275 mm | 31.75 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||
|
DPC-12-350B6
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 700 mA | 6.3 V | 350 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115/230V | 4.4 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 34.92 mm | 41.27 mm | 31.75 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||
|
DPC-12-350P6
EWC Controls
|
Check for Price | Transferred | 350 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 4.4 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-12-350P6
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 350 mA | 6.3 V | 350 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 4.4 VA | UL; CSA | CHASSIS MOUNT | NO | 34.925 mm | 41.275 mm | 31.75 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||
|
DPC-12-350
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 6.3 V | 700 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 4.4 VA | UL; CSA | PCB MOUNT | NO | 34.92 mm | 41.3 mm | 31.8 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | |||||||
|
EDPC12-350
Regal Electronics
|
Check for Price | Contact Manufacturer | 6.3 V | 350 mA | 6.3 V | 350 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 4.4 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 38.1 mm | 45.212 mm | 33.274 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||
|
DPC-12-350C6
EWC Controls
|
Check for Price | Transferred | 350 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 4.4 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |