Filter Your Search
1 - 10 of 14 results
|
DPC-28-360
Signal Transformer Inc
|
$8.0798 | Yes | Transferred | 1.5 kV | 14 V | 360 mA | 14 V | 360 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 10 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 41.27 mm | 47.6 mm | 36.5 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
DPC-28-360P51
EWC Controls
|
Check for Price | Transferred | 360 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-28-360C51
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 14 V | 360 mA | 14 V | 360 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 10 VA | UL; CSA | CHASSIS MOUNT | NO | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||||||
|
DPC28-360
Bel Fuse
|
Check for Price | Yes | Yes | Active | 360 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | ||||||||||||||||||||
|
DPC-28-360C51
EWC Controls
|
Check for Price | Transferred | 360 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-28-360B51
EWC Controls
|
Check for Price | Transferred | 360 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-28-360E51
EWC Controls
|
Check for Price | Obsolete | 360 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-28-360A51
EWC Controls
|
Check for Price | Transferred | 360 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC-28-360
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 14 V | 720 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 10 VA | UL; CSA | PCB MOUNT | NO | 41.27 mm | 47.6 mm | 36.5 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | |||||||
|
DPC28-360
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 14 V | 360 mA | 14 V | 360 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 10 VA | THROUGH HOLE MOUNTED | NO | 41.275 mm | 47.625 mm | 36.5252 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 |