Filter Your Search
1 - 1 of 1 results
|
DQ65033QGL10PRS
SynQor
|
Check for Price | No | No | Active | 48 V | 5 V | 75 V | 35 V | 4.5 V | 5.5 V | 2 | NO | YES | +3.3 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 100 W | R-XDMA-P7 | e0 | Not Qualified | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 |