Filter Your Search
1 - 10 of 791 results
|
SDR0604-561KL
Bourns Inc
|
$0.1592 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 4 Ω | 10 % | YES | 100 kHz | 180 mA | 3 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0604-560KL
Bourns Inc
|
$0.2038 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 420 mΩ | 10 % | YES | 100 kHz | 680 mA | 11 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0604-270YL
Bourns Inc
|
$0.2292 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 220 mΩ | 15 % | YES | 100 kHz | 1 A | 14 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0604-470KL
Bourns Inc
|
$0.2649 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 370 mΩ | 10 % | YES | 100 kHz | 720 mA | 12 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0604-680KL
Bourns Inc
|
$0.2686 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 520 mΩ | 10 % | YES | 100 kHz | 620 mA | 10 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0604-220YL
Bourns Inc
|
$0.2704 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 190 mΩ | 15 % | YES | 100 kHz | 1.1 A | 16 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0604-5R6ML
Bourns Inc
|
$0.2801 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.7 A | 30 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0604-151KL
Bourns Inc
|
$0.2803 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.1 Ω | 10 % | YES | 100 kHz | 400 mA | 6 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0604-1R5ML
Bourns Inc
|
$0.2823 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 30 mΩ | 20 % | YES | 100 kHz | 3.6 A | 108 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | SMT | TR, Embossed, 7 Inch | CYLINDRICAL PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.8 mm | 4.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
SDR0603-220ML
Bourns Inc
|
$0.2838 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 280 mΩ | 20 % | YES | 1 kHz | 750 mA | 30 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 2323 |