Filter Your Search
1 - 2 of 2 results
|
DR0810-682LF
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 18 mΩ | 20 % | NO | 100 kHz | 7.4 A | 26 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Cylindrical | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 5 mm | 10.5 mm | 12 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||||
|
DR0810-682L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 18 mΩ | 20 % | NO | 100 kHz | 7.4 A | 26 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 5 mm | 10.5 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |