Filter Your Search
1 - 4 of 4 results
![]() |
DR1P5-12S05
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.8 V | 5.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 1.5 W | R-XDMA-T12 | 70 °C | -25 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | ASTRODYNE TDI CORP | DIP | DIP-24/12 | 24/12 | compliant | EAR99 | |||||||
|
DR1P5-12S05
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 300 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 1.5 W | R-MDIP-T12 | Not Qualified | 70 °C | -30 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||
![]() |
DR1P5-12S05SMD
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.8 V | 5.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 1.5 W | R-XDMA-X12 | 70 °C | -25 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | ASTRODYNE TDI CORP | MODULE | SMD-24/12 | 24/12 | compliant | EAR99 | |||||||
|
DR1P5-12S05-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 300 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 1.5 W | R-MDSO-G18 | Not Qualified | 70 °C | -30 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 |