Filter Your Search
1 - 1 of 1 results
|
DRC-0406-222J-UL
Bel Fuse
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 17 Ω | 5 % | NO | 1 kHz | 100 mA | 800 kHz | DRUM | 80 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.252 MHZ | 85 °C | -20 °C | Bobbin | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 15 mm | 2 mm | 5.5 mm | 8 mm | BEL FUSE INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 |