Filter Your Search
1 - 10 of 21 results
|
DRD10CE04
TE Connectivity
|
$3.6806 | Yes | Active | 400 mA | 20 V | 10000 Cycle(s) | 0.05 mΩ | 10 | 10 | BCD COMPLEMENT | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | UL | 0.4VA@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | ORANGE | POLYAMIDE | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | WIRE | 10.0076 mm | 5.9944 mm | 10.0076 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | TE Connectivity | ||||||||||
|
DRD-10CS
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DRD10CSAETR04
TE Connectivity
|
Check for Price | Obsolete | ROTARY CODED SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DRD-10CRASA
TE Connectivity
|
Check for Price | Active | 10000 Cycle(s) | 0.05 mΩ | 10 | BCD COMPLEMENT | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | FLUSH, COMPLEMENT | 0.4VA@20VDC | ON-ON | 300VRMS V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BLUE | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 36 deg | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NO | BRASS | SOLDER | ULTRASONIC | 0.012 inch | 10.0076 mm | 11.9888 mm | 10.5156 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
DRD10CSAE04
TE Connectivity
|
Check for Price | Obsolete | ROTARY CODED SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DRD10CE
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | 20000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY SWITCH | FLUSH TYPE | .02A@20VDC | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin/Lead (Sn/Pb) | SOLDER | 10 mm | 6.02 mm | 10 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | |||||||||||||||||||||||||||
|
DRD10CSETR04
TE Connectivity
|
Check for Price | Obsolete | ROTARY CODED SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DRD10CSETR
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | 20000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY SWITCH | FLUSH TYPE | .02A@20VDC | e0 | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 10 mm | 6.02 mm | 10 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | |||||||||||||||||||||||||||
|
DRD10CSE04
TE Connectivity
|
Check for Price | Obsolete | ROTARY CODED SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DRD10CSAE
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 20000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY SWITCH | FLUSH TYPE | .02A@20VDC | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | TIN LEAD | SOLDER | 10 mm | 6.02 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.20 |