Filter Your Search
1 - 4 of 4 results
|
DRD10SE
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | 20000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY SWITCH | FLUSH TYPE | .02A@20VDC | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin/Lead (Sn/Pb) | SOLDER | 10 mm | 6.02 mm | 10 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | ||||||||||
|
DRD10SE04
TE Connectivity
|
Check for Price | Yes | Active | 400 mA | 20 V | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | 400 mA | 20 V | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | BOX; TUBE | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.20 | |||||||||||||
|
DRD10SETR
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | 20000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY SWITCH | FLUSH TYPE | .02A@20VDC | e0 | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 10 mm | 6.02 mm | 10 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | ||||||||||
|
DRD10SETR04
TE Connectivity
|
Check for Price | Active | 400 mA | 20 V | 10 | DECIMAL | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | 400 mA | 20 V | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TR | NO | WIRE | unknown |