Filter Your Search
1 - 2 of 2 results
|
DRV8818PWPR
Texas Instruments
|
$2.9800 | Yes | Yes | Active | YES | 2.5 A | STEPPER MOTOR CONTROLLER | 1 | 10 mA | 5.5 V | 8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV8818PWP
Texas Instruments
|
$3.2020 | Yes | Yes | End Of Life | YES | 2.5 A | STEPPER MOTOR CONTROLLER | 1 | 10 mA | 5.5 V | 8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |