Filter Your Search
1 - 1 of 1 results
|
DRV8824RHDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | YES | 1.8 A | STEPPER MOTOR CONTROLLER | 1 | 8 mA | 45 V | 8.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |