Filter Your Search
1 - 2 of 2 results
|
DRV8833CPWP
Texas Instruments
|
$0.8746 | Yes | Yes | Lifetime Buy | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV8833CPWPR
Texas Instruments
|
$1.0843 | Yes | Yes | Active | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | Texas Instruments |