Filter Your Search
1 - 3 of 3 results
|
DRV8872DDA
Texas Instruments
|
$1.4123 | Yes | Yes | Lifetime Buy | 12 V | YES | 3.6 A | BRUSH DC MOTOR CONTROLLER | 1 | 10 mA | 45 V | 6.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DRV8872DDAR
Texas Instruments
|
$1.5304 | Yes | Yes | Active | 12 V | YES | 3.6 A | BRUSH DC MOTOR CONTROLLER | 1 | 10 mA | 45 V | 6.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TEXAS INSTRUMENTS INC | HSOP-8 | compliant | EAR99 | Texas Instruments | |||||
|
DRV8872DDARQ1
Texas Instruments
|
$2.2233 | Yes | Yes | Active | 24 V | YES | 3.5 A | BRUSH DC MOTOR CONTROLLER | 1 | 45 V | 6.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TEXAS INSTRUMENTS INC | HSOP-8 | compliant | EAR99 | Texas Instruments | 2016-12-03 |