Filter Your Search
1 - 2 of 2 results
|
DS1000-50-IND
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 50 ns | 1 | NO | CMOS/TTL | SILICON DELAY LINE | CMOS | 12.5 MHz | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | , | 14 | unknown | |||||||||
|
DS1000-50IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 50 ns | 50 ns | 1 | NO | DIP | 1000 | SILICON DELAY LINE | CMOS | TRUE | 75 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-14 | unknown |