Parametric results for: DS1004Z-3 under Delay Lines

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: ds1004z3
Select parts from the table below to compare.
Compare
Compare
DS1004Z-3T
Maxim Integrated Products
Check for Price No Obsolete 5 V 17 ns 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS INPUT TO 1ST TAP DELAY = 5NS TRUE NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOP, compliant 8542.39.00.01
DS1004Z-3/W
Maxim Integrated Products
Check for Price No No Active SILICON DELAY LINE unknown
DS1004Z-3T
Dallas Semiconductor
Check for Price Transferred 5 V 17 ns 1 YES SOP 15 pF CMOS/TTL SILICON DELAY LINE CMOS INPUT TO 1ST TAP DELAY = 5NS TRUE NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DALLAS SEMICONDUCTOR unknown
DS1004Z-3/T&R
Dallas Semiconductor
Check for Price Transferred 5 V 17 ns 1 YES SOP 15 pF CMOS/TTL SILICON DELAY LINE CMOS INPUT TO 1ST TAP DELAY = 5NS TRUE NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DALLAS SEMICONDUCTOR 0.150 INCH, SOIC-8 unknown
DS1004Z-3
Maxim Integrated Products
Check for Price No No Obsolete 5 V 17 ns 17 ns 1 YES SOP CMOS SILICON DELAY LINE CMOS INPUT TO 1ST TAP DELAY = 5NS TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 245 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, MINI, SOIC-8 not_compliant 8542.39.00.01 SOIC 8 EAR99
DS1004Z-3/T&R
Maxim Integrated Products
Check for Price No Obsolete 5 V 17 ns 17 ns 1 YES SOP CMOS SILICON DELAY LINE CMOS INPUT TO 1ST TAP DELAY = 5NS TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, MINI, SOIC-8 not_compliant 8542.39.00.01 SOIC 8
DS1004Z-3
Dallas Semiconductor
Check for Price No Transferred 5 V 17 ns 17 ns 1 YES SOP 15 pF CMOS/TTL SILICON DELAY LINE CMOS INPUT TO 1ST TAP DELAY = 5NS TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL DALLAS SEMICONDUCTOR 0.150 INCH, SOIC-8 unknown
DS1004Z-3+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 17 ns 17 ns 1 YES SOP CMOS SILICON DELAY LINE CMOS INPUT TO 1ST TAP DELAY = 5NS TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, ROHS COMPLIANT, MINI, SOIC-8 compliant 8542.39.00.01 SOIC 8 EAR99
DS1004Z-3+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 17 ns 17 ns 1 YES SOP CMOS SILICON DELAY LINE CMOS INPUT TO 1ST TAP DELAY = 5NS TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, ROHS COMPLIANT, MINI, SOIC-8 unknown 8542.39.00.01 SOIC 8 EAR99