Filter Your Search
1 - 3 of 3 results
|
DS1005K-150
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 150 ns | 150 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||
|
DS1005K-150
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 150 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | 4.1667 MHz | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 245 | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 14 | ||||||
|
DS1005K-150
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 150 ns | 150 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 245 | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 0.300 INCH, DIP-14 | 14 | 8542.39.00.01 |