Filter Your Search
1 - 3 of 3 results
|
DS1005S-125/T&R
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 125 ns | 1 | YES | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 5 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||
|
DS1005S-125+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 125 ns | 125 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 5 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.68 mm | 7.51 mm | 10.335 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | SOIC | SOP, SOP16,.4 | 16 | 8542.39.00.01 | ||
|
DS1005S-125/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 125 ns | 125 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 5 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 0.300 INCH, SO-16 | 8542.39.00.01 |