Filter Your Search
1 - 2 of 2 results
|
DS1007S-011
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 14 ns | 7 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | '7 INDEPENDENT BUFFERED DELAYS WITH DELAY[NS] = 3,4,6,8,10,12,14' | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, SO-16 | unknown | |||||||||||||
|
DS1007S-011
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 14 ns | 7 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | '7 INDEPENDENT BUFFERED DELAYS WITH DELAY[NS] = 3,4,6,8,10,12,14' | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | SOIC | 16 | 8542.39.00.01 |