Filter Your Search
1 - 4 of 4 results
|
DS1013-75+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 75 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||||||
|
DS1013-75
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 75 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||
|
DS1013-75
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 75 ns | 3 | NO | DIP | CMOS | 70 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 1 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DS1013-75
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 75 ns | 75 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 1 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | unknown |