Filter Your Search
1 - 2 of 2 results
|
DS1013G-45
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 45 ns | 45 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 1 | 14 | PLASTIC/EPOXY | GWDIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | not_compliant | 8542.39.00.01 | ||
|
DS1013G-45
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 45 ns | 45 ns | 3 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 1 | 14 | PLASTIC/EPOXY | GWDIP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown |