Filter Your Search
1 - 3 of 3 results
![]() |
DS1023-200
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 527 ns | 524 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | 60 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 255 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS1023-200
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 527 ns | 524 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | 60 mA | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 255 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-16 | unknown | ||||||||||||||
![]() |
DS1023-200
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 524 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | 25 MHz | TRUE | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 255 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown |