Filter Your Search
1 - 2 of 2 results
|
DS1033M-10
Dallas Semiconductor
|
Check for Price | No | Transferred | 3.3 V | 10 ns | 3 | NO | DIP | CMOS | 25 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
DS1033M-10
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 10 ns | 10 ns | 3 | NO | DIP | 1000 | SILICON DELAY LINE | CMOS | TRUE | 25 mA | NO | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP8,.3 | 8 |