Filter Your Search
1 - 5 of 5 results
![]() |
DS1040Z-D70
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | YES | SOP | CMOS/TTL | PULSE GENERATOR DELAY LINE | CMOS | SILICON PULSE GENERATOR; PULSE WIDTH CHANGE PER STEP = 10NS | 8.3333 MHz | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||
![]() |
DS1040Z-D70+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 1 | YES | SOP | CMOS/TTL | PULSE GENERATOR DELAY LINE | CMOS | SILICON PULSE GENERATOR; PULSE WIDTH CHANGE PER STEP = 10NS | COMPLEMENTARY | 75 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | unknown | 8542.39.00.01 | ||||
|
DS1040Z-D70
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | CMOS/TTL | PULSE GENERATOR DELAY LINE | CMOS | SILICON PULSE GENERATOR; PULSE WIDTH CHANGE PER STEP = 10NS | COMPLEMENTARY | 75 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | 0.150 INCH, SOIC-8 | unknown | |||||||||||||
![]() |
DS1040Z-D70+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1 | YES | SOP | CMOS/TTL | PULSE GENERATOR DELAY LINE | CMOS | SILICON PULSE GENERATOR; PULSE WIDTH CHANGE PER STEP = 10NS | 8.3333 MHz | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||
![]() |
DS1040Z-D70
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | CMOS/TTL | PULSE GENERATOR DELAY LINE | CMOS | SILICON PULSE GENERATOR; PULSE WIDTH CHANGE PER STEP = 10NS | COMPLEMENTARY | 75 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | 8542.39.00.01 |