Filter Your Search
1 - 7 of 7 results
|
DS1045S-4+W
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | SILICON DELAY LINE | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
DS1045S-4/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 69 ns | 69 ns | 2 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | TRUE | 35 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 15 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | SOIC | 0.300 INCH, SOIC-16 | 16 | ||||||||
|
DS1045S-4
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 68 ns | 69 ns | 2 | YES | SOP | 15 pF | CMOS/TTL | SILICON DELAY LINE | CMOS | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | TRUE | 35 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 15 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, SOIC-16 | ||||||||||||||
|
DS1045S-4+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 68 ns | 69 ns | 2 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | TRUE | 35 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 15 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP16,.4 | 16 | EAR99 | ||||
|
DS1045S-4
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 68 ns | 69 ns | 2 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | TRUE | 35 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 15 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | SOIC | 0.300 INCH, SOIC-16 | 16 | EAR99 | ||||||
|
DS1045S-4+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 69 ns | 69 ns | 2 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | TRUE | 35 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 15 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP16,.4 | 16 | ||||||||
|
DS1045S-4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 69 ns | 2 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | 3.6232 MHz | TRUE | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 15 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | unknown | SOIC | SOP, | 16 |