Filter Your Search
1 - 3 of 3 results
|
DS1100LZ-100+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 100 ns | 100 ns | 1 | YES | SOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2002-09-12 | Analog Devices | ||||||||
|
DS1100LZ-100/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.3 V | 100 ns | 100 ns | 1 | YES | SOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOP-8 | compliant | ||||||||||||
|
DS1100LZ-100+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 100 ns | 100 ns | 1 | YES | SOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |