Filter Your Search
1 - 5 of 5 results
|
DS1100M-100
Dallas Semiconductor
|
Check for Price | Transferred | 5 V | 100 ns | 1 | NO | DIP | 50 Ω | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-8 | unknown | |||||||||||||||||||
|
DS1100M-100
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 100 ns | 100 ns | 1 | NO | DIP | 50 Ω | SILICON DELAY LINE | CMOS | TRUE | 50 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, DIP-8 | not_compliant | DIP | 8 | 8542.39.00.01 | |||||
|
DS1100M-100
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | NO | DIP | 50 Ω | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | ||||||
|
DS1100M-100+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | 50 Ω | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | ||||||
|
DS1100M-100+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 100 ns | 100 ns | 1 | NO | DIP | 50 Ω | SILICON DELAY LINE | CMOS | TRUE | 50 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, DIP-8 | unknown | DIP | 8 | 8542.39.00.01 |