Filter Your Search
1 - 3 of 3 results
|
DS1110S-400
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 400 ns | 1 | YES | SOP | CMOS | 150 mA | NO | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 10 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
DS1110S-400+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 400 ns | 400 ns | 1 | YES | SOP | SILICON DELAY LINE | CMOS | TRUE | 150 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP16,.4 | 16 | ||
|
DS1110S-400
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 400 ns | 400 ns | 1 | YES | SOP | SILICON DELAY LINE | CMOS | TRUE | 150 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 0.300 INCH, SO-16 |