Filter Your Search
1 - 2 of 2 results
|
DS1232GN
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 2 mA | +4.37/4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||
|
DS1232G
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 2 mA | +4.37/4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown |