Filter Your Search
1 - 5 of 5 results
|
DS1275SN
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C | 1 | 12 V | 3.2 mA | 5 mA | 5.5 V | 4.5 V | 13 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||
|
DS1275S
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C | 1 | 12 V | 3.2 mA | INVERTED | 5 mA | 5.5 V | 4.5 V | 13 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||
|
DS1275
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C | 1 | 12 V | 3.2 mA | INVERTED | 5 mA | 5.5 V | 4.5 V | 13 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||
|
DS1275N
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C | 1 | 12 V | 3.2 mA | 5 mA | 5.5 V | 4.5 V | 13 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||
|
DS1275
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 1 | LINE TRANSCEIVER | CMOS | NO | 12 V | 3.2 mA | 5 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 |