Filter Your Search
1 - 2 of 2 results
|
DS12885TN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | S-PQFP-G32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DS12885TN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-32 | 32 | compliant | EAR99 | 8473.30.11.80 |