Filter Your Search
1 - 3 of 3 results
|
DS1302S-16
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | SERIAL, 3-WIRE | N | 5.5 V | 2 V | COMMERCIAL | SECONDS | NO | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
DS1302S-16
Dallas Semiconductor
|
Check for Price | No | Transferred | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | N | 5.5 V | 2 V | COMMERCIAL | SECONDS | NO | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, SOIC-16 | unknown | ||||||||||||
|
DS1302S-16/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | SERIAL, 3-WIRE | N | 5.5 V | 2 V | COMMERCIAL | SECONDS | NO | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.495 mm | 10.285 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |