Filter Your Search
1 - 4 of 4 results
|
DS1486-120+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-XDIP-P32 | Not Qualified | e3 | 70 °C | 32 | UNSPECIFIED | QIP | DIP32,.6 | RECTANGULAR | IN-LINE | MATTE TIN | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | QIP, DIP32,.6 | 32 | not_compliant | EAR99 | 8473.30.11.80 | |||||||||
|
DS1486-120
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 32 kHz | 1 | NO | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-P32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 240 | NOT SPECIFIED | 32 | UNSPECIFIED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | ROCHESTER ELECTRONICS INC | DIP | QIP, | 32 | unknown | ||||||||||||
|
DS1486-120
Dallas Semiconductor
|
Check for Price | No | Transferred | 65536 | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-XDMA-P32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP, DIP32,.6 | unknown | ||||||||||||||
|
DS1486-120
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-XDIP-P32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | QIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | QIP, DIP32,.6 | 32 | not_compliant | EAR99 | 8473.30.11.80 |