Filter Your Search
1 - 2 of 2 results
|
DS14C238WM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | 3.2 mA | INVERTED | 6.5 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
DS14C238WM/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 6.5 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | M24B-24 | 24 | unknown |