Filter Your Search
1 - 2 of 2 results
|
DS1500YN
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-32 | unknown | |||||
|
DS1500YN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LSSOP | DIP32,.6 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.24 mm | 8 mm | 18.4 mm | MAXIM INTEGRATED PRODUCTS INC | 8 X 20 MM, TSOP-32 | unknown |