Filter Your Search
1 - 2 of 2 results
|
DS1501YZN+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8473.30.11.80 | ||||||||
|
DS1501YZN+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 256 | 8 | 32.768 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 8 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | 28-SOIC_W-300_MIL | 28 | 28-SOIC_W-300_MIL | 2003-03-10 | Analog Devices |