Filter Your Search
1 - 1 of 1 results
|
DS1608B-104MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 950 mΩ | 20 % | YES | 100 kHz | 220 mA | 12 MHz | Ferrite | 2618 | RF INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 |