Filter Your Search
1 - 1 of 1 results
|
DS1608C-473MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 230 mΩ | 20 % | YES | 100 kHz | 240 mA | 20 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |