Filter Your Search
1 - 10 of 28 results
|
DS1640J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | BUS DRIVER | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
DS1640SC
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | MOS | ANALOG CIRCUIT | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, SOIC-16 | 1 mA | |||||||||
|
DS1640C
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | 1 mA | DIP | 16 | EAR99 | ||||||||||
|
DS1640N
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | 1 mA | EAR99 | |||||||||||
|
DS1640J/883
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | BUS DRIVER | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||
|
DS1640J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | BUS DRIVER | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||
|
DS1640J
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | BUS DRIVER | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||
|
DS1640J/883B
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | BUS DRIVER | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||
|
DS1640J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | BUS DRIVER | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
DS1640
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | MOS | ANALOG CIRCUIT | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 0.300 INCH, DIP-16 | 1 mA |