Filter Your Search
1 - 6 of 6 results
|
DS1651J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 22 ns | 4 | COMPARATOR | 5 V | -5 V | TTL | -7 V | 7 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||
|
DS1651J/883
Texas Instruments
|
Check for Price | No | Obsolete | 22 ns | 4 | COMPARATOR | 5 V | -5 V | TTL | -7 V | 7 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||
|
DS1651J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 22 ns | 4 | COMPARATOR | 5 V | -5 V | TTL | -7 V | 7 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||
|
DS1651J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 22 ns | 4 | COMPARATOR | 5 V | -5 V | TTL | -7 V | 7 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||
|
DS1651J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 22 ns | 4 | COMPARATOR | 5 V | -5 V | TTL | -7 V | 7 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||
|
DS1651J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 22 ns | 4 | COMPARATOR | 5 V | -5 V | TTL | -7 V | 7 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |