Filter Your Search
1 - 9 of 9 results
|
DS1685E-5/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 0.173 INCH, TSSOP-24 | 24 | not_compliant | EAR99 | 8473.30.11.80 | ||||||||||||
|
DS1685E-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown | |||||||||||||||
|
DS1685E-5+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8473.30.11.80 | ||||||||||
|
DS1685E-5+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 0.173 INCH, ROHS COMPLIANT, TSSOP-24 | 24 | compliant | EAR99 | 8473.30.11.80 | ||||||||||
|
DS1685E-5
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | MAXIM INTEGRATED PRODUCTS INC | TSOP | 0.173 INCH, TSSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS1685E-5
Dallas Semiconductor
|
Check for Price | No | Transferred | 242 | 8 | 32.768 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | DALLAS SEMICONDUCTOR | TSOP-24 | unknown | ||||||||||||||||||
|
DS1685E-5/TR
Dallas Semiconductor
|
Check for Price | No | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | DALLAS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DS1685E-5+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | 24-TSSOP_4.4-4.4_MM | 24 | 24-TSSOP_4.4-4.4_MM | 2002-08-09 | ||||||||||||||
|
DS1685E-5+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | ANALOG DEVICES INC | 24-TSSOP_4.4-4.4_MM | 0.173 INCH, ROHS COMPLIANT, TSSOP-24 | 24 | compliant | 24-TSSOP_4.4-4.4_MM | 2002-08-09 | Analog Devices |