Filter Your Search
1 - 4 of 4 results
|
DS1688S+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS1688S
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 8 | 32 kHz | 1 | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||||||||||||
|
DS1688S
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 16 | 8 | 32 kHz | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 8 | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SOIC-28 | unknown | ||||||||||||||
|
DS1688S
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | 0.330 INCH, SOIC-28 | compliant |