Filter Your Search
1 - 3 of 3 results
|
DS1708RESA+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | PUSHBUTTON RESET OPTION | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
DS1708RESA/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | PUSHBUTTON RESET OPTION | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS1708RESA+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | PUSHBUTTON RESET OPTION | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2000-07-17 |